Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32 kB, 256B FLASH, 28-Pin SPDIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

30개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 tube of 15 units)*

₩224,190.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 195 개 단위 배송
  • 추가로 2026년 11월 24일 부터 135 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
15 - 15₩14,946.00₩224,200.00-
30 - 45₩14,650.00₩219,760.001%
60 +₩14,354.00₩215,320.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
887-7136
제조사 부품 번호:
PIC18F2520-I/SP
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

32kB, 256kB

Maximum Clock Frequency

40MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Width

7.49mm

Height

3.81mm

Standards/Approvals

No

Length

35.56mm

Minimum Supply Voltage

2V

Number of Timers

4

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

10 x 10 Bit

Automotive Standard

No

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers


The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features


40 MHz Max. CPU Speed

75 Instructions – 83 with Extended Instruction Set Enabled

31 Level Hardware Stack

Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz

25 I/O Pins – PIC18F2420/2520 Models

36 I/O Pins – PIC18F4420/4520 Models

nanoWatt Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

High/Low-Voltage Detection (HLVD) Module

Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels

One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only

Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1

Two Comparators

One 8-bit Timer

Three 16-bit Timers

Master Synchronous Serial Port (MSSP) Module with SPI and I2C

Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

관련된 링크들