Infineon CY8C4024LQI-S412, 32 bit ARM Cortex M0 CPU, CY8C4024 Microcontroller, 24 MHz, 16kB FLASH, 32-Pin QFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
273-3127
제조사 부품 번호:
CY8C4024LQI-S412
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Series

CY8C4024

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16kB

Maximum Clock Frequency

24MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

36

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

1 x 10 Bit

Instruction Set Architecture

ARM Cortex M0

Number of Timers

16

COO (Country of Origin):
SG
The Infineon PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex M0 plus CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch sensing system with best in class performance, programmable general purpose continuous time and switched capacitor analogue blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.

Capacitive sensing

LCD drive capability

Serial communication

32 bit MCU subsystem

Automatic hardware tuning

Up to 36 programmable GPIO pins

Industry standard tool compatibility

Timing and pulse width modulation

관련된 링크들