Microchip PIC24FJ128GA705-I/M4, 16 bit PIC, PIC24F Microcontroller, 16 MHz, 128kB FLASH, 48-Pin UQFN
- RS 제품 번호:
- 264-8785
- 제조사 부품 번호:
- PIC24FJ128GA705-I/M4
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 264-8785
- 제조사 부품 번호:
- PIC24FJ128GA705-I/M4
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24F | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Number of Programmable I/Os | 40 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 1 | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Harvard | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Microcontroller | ||
Series PIC24F | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Number of Programmable I/Os 40 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 1 | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Harvard | ||
The Microchip 16-bit microcontroller features 126KB of program memory and 16KB of RAM. It has 12 bit ADC at 200ksps with up to 14 analogue inputs, 3 comparators and CTMU(charge time measurement unit) for touch applications. This microcontroller is ideally suited for general purpose applications. It has -40°C to +85°C industrial temperature range.
Modified Harvard architecture
Fast start-up
C compiler optimized instruction set architecture
Six-Channel DMA Controller
Power-on Reset (POR)
Brown-out Reset (BOR) and Oscillator Start-up Timer (OST)
Programmable Low-Voltage Detect (LVD)
Flexible Watchdog Timer (WDT) with its Own RC Oscillator for Reliable Operation
High-Current Sink/Source 18 mA/18 mA on All I/O Pins
관련된 링크들
- Microchip, 16 bit PIC, PIC24F Microcontroller, 16 MHz, 128kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ128GA306-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GA202-I/SO, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ128GA306-I/MR, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 64-Pin QFN
- Microchip PIC24FJ128GA204-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ128GA204-I/ML, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 44-Pin QFN
- Microchip PIC24FJ128GA310-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ128GA010-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 100-Pin TQFP