Microchip PIC18F24J10-I/SS PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin SSOP
- RS 제품 번호:
- 264-8055
- 제조사 부품 번호:
- PIC18F24J10-I/SS
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 264-8055
- 제조사 부품 번호:
- PIC18F24J10-I/SS
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 16kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 16kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit high performace RISC MCU has 16 KB flash memory, 1B RAM, 21 I/O ports and 28 pins with supply voltage ranging from 2.7V-3.6V. It has 40MHz DC operating frequency and operating temperature ranging between -40°C to +85°C (Industrial).
40 MHz and 10 MIPS at 3V
Flash 1,000 endurance, 20 years retention
2.0 - 3.6V voltage range
5V tolerant digital inputs
Enhanced ICD with 3 HW breakpoints
Self-Programmable under software control
Low-power, high-speed CMOS flash technology
C compiler optimized architecture
Priority levels for interrupts
Power-managed modes with clock switching
관련된 링크들
- Microchip PIC18F24J10-I/SS PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F23K22-I/SS PIC, PIC18 Microcontroller, 8kB FLASH, 28-Pin SSOP
- Microchip PIC18F24Q10-I/SS PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q10-I/SS PIC, PIC18 Microcontroller, 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K40T-I/SS PIC, PIC18 Microcontroller, 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26J50-I/SS, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F27J13-I/SS, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F26J11-I/SS, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 64kB FLASH, 28-Pin SSOP