Microchip PIC16F887-E/ML PIC, PIC16 Microcontroller, 14kB FLASH, 40-Pin QFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
264-8003
제조사 부품 번호:
PIC16F887-E/ML
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

QFN

Mount Type

Surface

Pin Count

40

Device Core

PIC

Program Memory Size

14kB

RAM Size

368bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

6

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

The Microchip PIC series 8bit MCU has 14 KB flash memory, 368B RAM, 35 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +125°C (Extended).

Power-saving sleep mode

Wide operating voltage range

Two-speed start-up mode

In-Circuit Debugger (on board)

Two analog comparators

Programmable code protection

Factory calibrated to ±1%

관련된 링크들