Microchip PIC16F15345-I/GZ 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 18-Pin UQFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 91 units)*

₩201,292.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 364 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tube*
91 +₩2,212.00₩201,328.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-8087
제조사 부품 번호:
PIC16F15345-I/GZ
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

UQFN

Mount Type

Surface

Pin Count

18

Device Core

8 Bit MCU

Program Memory Size

14kB

RAM Size

1bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

5 bit

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

The Microchip PIC16F15345 is a 8bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals and communication combined with extreme Low Power for a wide range of low power applications. The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition and Device Information Area.

Enhanced Mid range Core with 49 Instruction 16 Stack Levels

Flash Program Memory with self read and write capability

Extreme Low Power

IDLE and DOZE low power modes

Peripheral Module Disable

Peripheral Pin Select

4times 10 bit PWMs

2times Capture Compare, PWM

Complementary Waveform Generator

Numerically Controlled Oscillator

4x Configurable Logic Controller

17 Channel 10 bit ADC with Voltage Reference

5 bit Digital to Analog Converter

2times Comparators

1times 8 bit Timers TMR0 and TMR2

2times 16 bit Timer TMR1

Window Watchdog Timer

관련된 링크들