Microchip PIC12F609T-I/SN 8 Bit MCU, PIC12 Microcontroller, 1.75kB FLASH, 8-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
263-8061
제조사 부품 번호:
PIC12F609T-I/SN
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Series

PIC12

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

8 Bit MCU

Program Memory Size

1.75kB

Interface Type

USB

RAM Size

64bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

6

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

MCU

The Microchip PIC12F609 is a 8 Pin Flash-Based, 8 Bit CMOS Microcontroller. The PIC12F609 has 5 I/O Pins and 1 input only.

Flash Program Memory

Internal 4 to 8MHz oscillator

Comparator with hysteresis user configurable

Mid Range core with 35 Instruction 8 Stack Levels

25mA Source and Sink current I/O

One 8 bit Timer TMR0

One 16 bit Timer TMR1

Watchdog Timer

Enhanced Power On and Off Reset

Brown Out Reset

In Circuit Serial Programming

Wide Operating Voltage 2.0V to 5.5V

High Voltage PIC12HV609 variant 2.0V User Defined with internal shunt regulator

관련된 링크들