Renesas Electronics R5F100LGGFB#30, 16 bit RL78, RL78/G13 Microcontroller, 32 MHz, 128kB FLASH, 64-Pin LFQFP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
261-5975
제조사 부품 번호:
R5F100LGGFB#30
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Series

RL78/G13

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

RAM Size

12kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

58

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

10mm

Standards/Approvals

RoHS

Height

1.6mm

Length

10mm

Minimum Supply Voltage

2.4V

ADCs

12 x 8/10 Bit

Instruction Set Architecture

CISC

Number of Timers

4

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
CN
The Renesas R5F100LGGFB#30 microcontroller balance the industry's lowest level of consumption current (CPU: 66 μA/MHz, standby (STOP): 230 nA) and a high performance of 43.2 DMIPS (32 MHz). They have an on-chip oscillator, data flash, A/D converter and built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This microcontroller can be used in a wide variety of applications from home and consumer appliances to industrial equipment.

CPU= RL78 (16-bit)

Max frequency= 32 MHz

Program memory= 128 KB Flash memory

Pin count= 64

관련된 링크들