Infineon XMC4700F144K2048AAXQMA1, 32 bit ARM 32 Bit Cortex M4, XMC4700 Microcontroller, 144 MHz, 2048kB FLASH, 144-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩34,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 200 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩34,260.00
10 - 24₩33,260.00
25 +₩32,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
260-5255
제조사 부품 번호:
XMC4700F144K2048AAXQMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Microcontroller

Series

XMC4700

Package Type

LFBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM 32 Bit Cortex M4

Data Bus Width

32bit

Interface Type

USIC, IIC, USB, USART, UART, SPI, LIN, IIS, CAN

Program Memory Size

2048kB

Maximum Clock Frequency

144MHz

RAM Size

352kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

14mm

Number of Programmable I/Os

119

Standards/Approvals

RoHS

Length

14mm

Height

1mm

Minimum Supply Voltage

3.13V

ADCs

4 x 12 Bit

Instruction Set Architecture

Thumb-2

Program Memory Type

FLASH

Automotive Standard

No

Infineon Microcontroller, 2048kByte Program Memory size, 32-bit ARM Cortex M4 Device Core - XMC4700F144K2048AAXQMA1


This microcontroller is a high-performance device designed for various industrial applications. Built on the Infineon ARM Cortex M4 architecture, it operates with a 32-bit core and features 2MB of Flash memory in a compact LFBGA package. The microcontroller supports a wide operating temperature

Features & Benefits


• Offers 6 CAN channels for advanced communication needs

• 4 ADCs facilitate high-resolution data acquisition

• Operates with low voltage from 3.13V to 3.63V

• Exceptional performance with a maximum frequency of 144MHz

• Integrated memory options reduce external components

• Supports sophisticated motor control and power conversion

Applications


• Used for automation in manufacturing processes

• Effective in power conversion systems and control

• Utilised in automotive communication networks

• Ideal for high-speed data acquisition in electronics

• Applied in real-time systems requiring precision control engineering

What specific advantages does this microcontroller bring to industrial connectivity?


The presence of multiple CAN channels allows for robust industrial networking, facilitating extensive communication capabilities tailored for complex automation systems. This feature is key for developing efficient control solutions.

How does the temperature range enhance its usability in various conditions?


Operating effectively between -40°C to +125°C ensures reliability in diverse environments, making it suitable for both outdoor and industrial applications where temperature fluctuations can be significant.

What makes the ADC functionality essential for this microcontroller's applications?


The 12-bit resolution of the four ADCs provides accurate data sampling, which is crucial in applications requiring precise measurements, such as sensor data reading and feedback in automation processes.

관련된 링크들