Microchip AVR64DD32-I/PT AVR, AVR DD Family Microcontroller, 24 MHz, 64kB FLASH, 32-Pin TQFP
- RS 제품 번호:
- 251-6959
- 제조사 부품 번호:
- AVR64DD32-I/PT
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tray of 250 units)*
₩530,500.00
재고있음
- 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 250 + | ₩2,122.00 | ₩530,650.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-6959
- 제조사 부품 번호:
- AVR64DD32-I/PT
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR DD Family | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 | |
| Number of Programmable I/Os | 26 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 23 Channel | |
| Instruction Set Architecture | AVR | |
| Program Memory Type | FLASH | |
| Number of Timers | 16 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Microcontroller | ||
Series AVR DD Family | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 | ||
Number of Programmable I/Os 26 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
ADCs 23 Channel | ||
Instruction Set Architecture AVR | ||
Program Memory Type FLASH | ||
Number of Timers 16 | ||
Automotive Standard No | ||
The Microchip AVR DD Family of microcontrollers are using the AVR CPU with 32 pin package and hardware multiplier running at clock speeds up to 24 MHz, with 64 KB of Flash, 8 KB of SRAM, and 256 bytes of EEPROM. It uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including the Event System, intelligent analog features, and advanced digital peripherals.
External high-frequency oscillator
Running up to 24 MHz
Two-level interrupt controller
12-bit Differential Analog-to-Digital Converter (ADC)
10-bit Digital-to-Analog Converter (DAC) with Output Buffer
관련된 링크들
- Microchip AVR64DD32-I/PT AVR, AVR DD Family Microcontroller, 24 MHz, 64kB FLASH, 32-Pin TQFP
- Microchip AVR64DD32T-I/PT AVR, AVR64 Microcontroller, 24 MHz, 64kB RAM, 32-Pin TQFP
- Microchip AVR64DD32-E/PT, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 64kB FLASH, 32-Pin TQFP
- Microchip AVR64DD28-I/SP AVR, AVR DD Family Microcontroller, 24 MHz, 64kB FLASH, 28-Pin SPDIP
- Microchip AVR64DD28-I/SO AVR, AVR DD Family Microcontroller, 24 MHz, 64kB FLASH, 28-Pin SOIC
- Microchip AVR16DU32-I/PT, 8 bit AVR, AVR DU Family Microcontroller, 24 MHz, 32kB FLASH, 32-Pin TQFP
- Microchip AVR32SD32-I/PT 10 Bit, AVR SD Family Microcontroller, 20 MHz, 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DD32-I/PT, 8 bit AVR, AVR Microcontroller, 24 MHz, 32kB FLASH, 32-Pin TQFP