Microchip, 8 bit PIC, PIC16F181 Microcontroller, 32 MHz, 28kB FLASH, 20-Pin VQFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
251-5641
제조사 부품 번호:
PIC16F18146-I/6N
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller

Series

PIC16F181

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28kB

Interface Type

I2C, EUSART, SPI

Maximum Clock Frequency

32MHz

DACs

2 x 8 Bit

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

18

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

2.5V

Automotive Standard

No

ADCs

12 bit

Instruction Set Architecture

RISC

Number of Timers

3

Program Memory Type

FLASH

The Microchip microcontroller advanced analog peripherals are specifically well suited for raw sensor applications requiring signal gain or filtering. It is the first product to offer an op-amp and the 12 bit differential ADC with computation in low pin count packages.

Enhanced mid range core with 49 instructions

Flash program memory with self read/write capability

Extreme low power

IDLE and DOZE low power modes

Peripheral Module Disable

12-bit differential analog-to-digital converter with computation

관련된 링크들