Microchip PIC16F17146-I/SS, 8 bit PIC, PIC16F171 Microcontroller, 32 MHz, 28kB FLASH, 20-Pin SSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
251-5640
제조사 부품 번호:
PIC16F17146-I/SS
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Series

PIC16F171

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28kB

Interface Type

SPI, I2C, EUSART, LIN

DACs

2 x 8 Bit

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

17

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

2.5V

ADCs

12 bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

3

The Microchip microcontroller advanced analog peripherals are specifically well suited for raw sensor applications requiring signal gain or filtering. It is the first product to offer an op-amp and the 12 bit differential ADC with computation in low pin count packages.

Enhanced mid range core with 49 instructions

Flash program memory with self read/write capability

Extreme low power

IDLE and DOZE low power modes

Peripheral Module Disable

12-bit differential analog-to-digital converter with computation

관련된 링크들