Microchip PIC16F18015-I/P, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 8-Pin PDIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩16,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 110 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 5₩3,236.00₩16,180.00-
10 - 20₩3,172.00₩15,860.001%
25 - 115₩3,108.00₩15,540.003%
120 +₩3,048.00₩15,240.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-2464
제조사 부품 번호:
PIC16F18015-I/P
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Interface Type

EUSART, I2C, SPI

DACs

1 x 8 Bit

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

8

Analogue Comparators

1

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Minimum Supply Voltage

2.5V

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

10 Bit

Program Memory Type

FLASH

The Microchip PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.

Up to 28 KB of Program Flash Memory

Up to 2 KB of Data SRAM Memory

Up to 256 Bytes of Data EEPROM Memory

Analog-to-Digital Converter with Computation

관련된 링크들