STMicroelectronics STM8L001J3M3, 8 bit STM8, STM8L Microcontroller, 16 MHz, 8kB FLASH, 8-Pin SO

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩7,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 5₩1,532.00₩7,660.00
10 - 95₩1,496.00₩7,480.00
100 - 245₩1,464.00₩7,320.00
250 - 495₩1,436.00₩7,180.00
500 +₩1,408.00₩7,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
239-6343
제조사 부품 번호:
STM8L001J3M3
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Microcontroller

Series

STM8L

Package Type

SO

Mount Type

Surface

Pin Count

8

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

16MHz

RAM Size

1.5kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-55°C

Analogue Comparators

2

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

4

Instruction Set Architecture

CISC

The STMicroelectronics Microcontroller is a 8-bit low-power microcontroller with up to 8-Kbyte Flash memory, multifunction timers, comparators, UART and SPI interface that features the enhanced STM8 CPU core which provides increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture.

Supply voltage range 1.8 V to 3.6 V

Low power consumption Halt -0.3 μA, Active-halt - 0.8 μA Dynamic Run - 150 μA/MHz

STM8 Core with up to 16 CISC MIPS through0ut

Temperature range between -40 to 125 °C

8 Kbytes of Flash program including up to 2 Kbytes of data EEPROM

1.5 Kbytes of static RAM

Internal 16 MHz RC with fast wakeup time typical 4 μs

Ultra-low power POR/PDR

Three low-power modes Wait, Active-halt, Halt

Up to 6 external interrupt sources

Up to 6 I/Os, all mappable on external interrupt vectors

I/Os with programmable input pull-ups, high sink/source capability and one LED driver infrared output

관련된 링크들