STMicroelectronics STM32G030F6P6TR, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 32kB FLASH, 20-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 2500 units)*

₩5,320,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
2500 - 2500₩2,128.00₩5,321,000.00
5000 - 5000₩2,086.00₩5,214,500.00
7500 +₩2,024.00₩5,058,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-6334
제조사 부품 번호:
STM32G030F6P6TR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Microcontroller

Series

STM32G0

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

I2C/SPI

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-55°C

Number of Programmable I/Os

17

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS3, REACH

Width

4.4mm

Minimum Supply Voltage

2V

Number of Timers

8

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

ARM Cortex M0

ADCs

12 bit

The STMicroelectronics Mainstream microcontroller is based on high-performance Arm® Cortex®-M0+ 32-bit RISC core that operates at up to 64 MHz frequency. It incorporates a memory protection unit (MPU), high-speed embedded memories (8 Kbytes of SRAM and up to 64 Kbytes of Flash program memory with read, write protection), extensive range of system functions and enhanced I/Os. It is suitable for a wide range of applications in consumer, industrial and appliance domains.

Operating temperature range between -40°C to 85°C

Up to 64 Kbytes of Flash memory with protection

4 to 48 MHz crystal oscillator

32 kHz crystal oscillator with calibration

8 Kbytes of SRAM with HW parity check

Voltage range between 2.0 V to 3.6 V

Power-on/Power-down reset POR/PDR

Low-power modes - Sleep, Stop, Standby

관련된 링크들