Silicon Labs EFM8LB11F32E-C-QFN24, 8 bit 8051, EFM8 Microcontroller, 72 MHz, 32kB FLASH, 24-Pin QFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

240개 더 담고 - 할인 받기

View bulk pricing options

Subtotal (1 tube of 120 units)*

₩419,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 11월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
120 - 120₩3,496.00₩419,400.00-
240 - 1080₩3,466.00₩415,848.00-
1200 +₩3,118.00₩374,256.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-3173
제조사 부품 번호:
EFM8LB11F32E-C-QFN24
제조업체:
Silicon Labs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Silicon Labs

Series

EFM8

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

24

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

72MHz

RAM Size

2.25kB

Maximum Supply Voltage

3.6V

DACs

4 x 12 Bit

Number of Programmable I/Os

20

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Expanded Memory Size

8bit

Maximum Operating Temperature

105°C

Height

900μm

Length

3mm

Standards/Approvals

No

Width

3mm

Minimum Supply Voltage

2.2V

Program Memory Type

FLASH

ADCs

1 x 14 Bit

Number of Timers

6

Automotive Standard

AEC-Q100

Instruction Set Architecture

RISC

The Silicon Labs MCUs is a performance line of 8-bit microcontrollers with a comprehensive analog and digital feature set in small packages. It offer state-of-the-art performance by integrating 14-bit ADC, internal calibrated temperature sensor (±3 °C), and up to four 12-bit DACs into small packages, calibrated temperature sensor (±3 °C), and up to four 12-bit DACs into small packages, making them Ideal for the most stringent analog requirement applications. With an efficient, pipelined 8051 core with maximum operating frequency at 72 MHz, various communication interfaces, and four channels of configurable logic, the EFM8LB1 family is optimal for many embedded applications.

Pipelined 8-bit 8051 MCU Core with 50 MHz operating frequency

Up to 29 multifunction I/O pins

One 14-bit ADC

Up to four 12-bit DACs with synchronization and PWM capabilities

Two low-current analog comparators with built-in reference DACs

Internal calibrated temperature sensor

관련된 링크들