Microchip PIC10F220T-E/OT, 8 bit PIC, PIC10 Microcontroller, 8 MHz, 3072bit FLASH, 6-Pin SOT-23

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 25 units)*

₩31,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
25 - 25₩1,256.00₩31,380.00
50 - 75₩1,228.00₩30,720.00
100 - 225₩1,204.00₩30,120.00
250 - 975₩1,180.00₩29,520.00
1000 +₩1,156.00₩28,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-0659
제조사 부품 번호:
PIC10F220T-E/OT
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Series

PIC10

Product Type

Microcontroller

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3072bit

Maximum Clock Frequency

8MHz

RAM Size

16bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

3

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Number of Timers

1

ADCs

3 x 8 Bit

Program Memory Type

FLASH

Instruction Set Architecture

16 Bit

The Microchip high-performance microcontrollers with 8-Bit A/D devices from Microchip Technology are low-cost, high-performance, 8-bit, fully static Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle except for program branches, which take two cycles. The PIC10F220/222 devices deliver performance in an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly.

12-bit wide instructions

Direct, indirect and relative addressing modes for data and instructions

8-bit wide data path

Operating speed 500 ns instruction cycle with 8 MHz internal clock

Operating voltage range 2.0V to 5.5V

Temperature range -40°C to +85°C

4 or 8 MHz precision internal oscillator factory calibrated to ±1%

8-bit real-time clock/counter with 8-bit programmable prescaler

The PIC10F220/222 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminates the need for the external Reset circuitry. INTOSC Internal Oscillator mode is provided, thereby, preserving the limited number of I/O available. Power-Saving Sleep mode, Watchdog Timer and code protection features improve the system cost, power and reliability.

관련된 링크들