Microchip PIC18F27K42-I/SP, 8 bit PIC, PIC Microcontroller, 64 MHz, 128kB FLASH, 28-Pin DIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 15 units)*

₩83,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 510 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
15 - 15₩5,576.00₩83,640.00
30 - 90₩5,466.00₩81,980.00
105 +₩5,356.00₩80,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8933
제조사 부품 번호:
PIC18F27K42-I/SP
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

DIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

25

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Width

7.62mm

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

24 x 12 Bit

The Microchip microcontrollers features a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and threshold comparison, Temperature Sensor, Vectored Interrupt Controller with fixed latency for handling interrupts, System Bus Arbiter, Direct Memory Access capabilities, UART with support for Asynchronous, DMX, DALI and LIN transmissions, SPI, I2C, memory features like Memory Access Partition (MAP) to support customers in data protection and bootloader applications, and Device Information Area (DIA) which stores factory calibration values to help improve temperature sensor accuracy.

Up to 128 KB flash program memory

Up to 8 KB data SRAM memory

Up to 1 KB data EEPROM

Configurable boot and app region sizes with individual write protections

Programmable code protection

Device Information Area (DIA) stores

Unique IDs and device IDs

Temperature sensor factory-calibrated data

Fixed voltage reference calibrated data

관련된 링크들