Microchip, 8 bit PIC, PIC Microcontroller, 40 MHz, 4kB FLASH, 28-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
236-8915
제조사 부품 번호:
PIC18F2221-I/SO
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller

Series

PIC

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

40MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

4.2V

ADCs

10 x 10 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

The Microchip flash microcontroller with 10-Bit A/D and nanoWatt technology has four crystal modes, using crystals or ceramic resonators. All of the devices in the microcontroller incorporate a range of features that can significantly reduce power consumption during operation.

C Compiler optimized architecture

Optional extended instruction set designed to optimize re-entrant code

100,000 Erase/Write cycle enhanced flash program memory typical

1,000,000 Erase/Write cycle data EEPROM memory typical

Flash/data EEPROM retention 100 years typical

Self programmable under software control

Priority levels for interrupts

8 x 8 Single cycle hardware multiplier

Extended watchdog timer (WDT) programmable period from 4 ms to 131 s

Single supply 5 V In circuit serial programming (ICSP™) via two pins

In circuit debug (ICD) via two pins

Wide operating voltage range 2.0 V to 5.5 V

관련된 링크들