Microchip PIC12F629-E/P, 8 bit PIC, PIC Microcontroller, 20 MHz, 1.75kB FLASH, 8-Pin DIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

300개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 tube of 60 units)*

₩213,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 240 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
60 - 240₩3,564.00₩213,900.00-
300 +₩3,494.00₩209,664.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8886
제조사 부품 번호:
PIC12F629-E/P
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

DIP

Mount Type

Surface

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Interface Type

GPIO

Program Memory Size

1.75kB

Maximum Clock Frequency

20MHz

RAM Size

64bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

6

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.35mm

Height

1.98mm

Length

5.33mm

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

2.5V

Number of Timers

1

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

10 bit

The Microchip 8-Pin flash based 8 bit CMOS microcontroller has only 35 instructions to learn all single-cycle instructions except branches. It has wide operating voltage range from 2.0 V to 5.5 V. It has 8-Level deep hardware stack and direct, indirect, and relative addressing modes. The 6 I/O pins are with Individual direction control and high current sink/source for direct LED drive.

Power saving sleep mode

Wide operating voltage range 2.0 V to 5.5 V

Industrial and extended temperature range

low power on reset (POR)

Power up timer (PWRT) and Oscillator start up timer (OST)

Brown-out Detect (BOD)

Watchdog timer (WDT) with independent

Oscillator for reliable operation

Multiplexed MCLR/input pin

Interrupt-on-pin change

Individual programmable weak pull-ups

Programmable code protection

관련된 링크들