Microchip AT91M40800-33AU, 32 bit ARM, AT91M40800 Microcontroller, 40 MHz, 0bit FLASH, 100-Pin LQFP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tray of 90 units)*

₩1,165,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
90 - 360₩12,946.00₩1,165,104.00
450 +₩12,686.00₩1,141,794.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8831
제조사 부품 번호:
AT91M40800-33AU
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller

Series

AT91M40800

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM

Data Bus Width

32bit

Interface Type

EBI

Program Memory Size

0bit

Maximum Clock Frequency

40MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

32

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

14mm

Length

14mm

Height

1.4mm

Minimum Supply Voltage

1.8V

Number of Timers

2

Automotive Standard

No

ADCs

10 bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

The Microchip ARM thumb microcontroller is a member of the Atmel AT91 microcontroller family, which is based on the ARM7TDMI processor core. This processor has a high-performance 32-bit RISC architecture with a high-density 16-bit instruction set and very low power consumption. In addition, a large number of internally banked registers result in very fast exception handling, making the device ideal for real-time control applications.

High performance 32-bit RISC architecture

High density 16-bit instruction set

Leader in MIPS/Watt

8 K Bytes on chip SRAM

32 Bit data bus

Single clock cycle access

Fully programmable external bus interface (EBI)

maximum external address space of 64 M bytes

Up to 8 chip selects

Software programmable 8/16-bit external data bus

관련된 링크들