STMicroelectronics STM32WL30KBV6, STM32 Microcontroller, 32 MHz, 128kB FLASH, 32-Pin VFQFPN
- RS 제품 번호:
- 365-197
- 제조사 부품 번호:
- STM32WL30KBV6
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩8,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩8,200.00
재고있음
- 추가로 2026년 11월 23일 부터 2,940 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩8,200.00 | - |
| 10 + | ₩7,380.00 | ₩8,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 365-197
- 제조사 부품 번호:
- STM32WL30KBV6
- 제조업체:
- STMicroelectronics
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | VFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type VFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | ||
Height 1mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Long range wireless microcontrollers provides a portfolio of System-On-Chip solutions integrating both a low-power microcontroller and a long-range, energy-efficient sub-GHz radio on the same chip. Built on Arm Cortex-Mx cores (single- and dual-core architectures available), the STM32WL series supports multiple modulations to ensure flexibility in wireless applications with LoRaWAN, Sigfox, W-MBUS, mioty, Wi-Sun, or any other suitable protocol in a fully open way.
Seamless IoT deployment thanks to multiprotocol capable SoC
Simplify your RF design with STM32WLs IPD and reference designs
Accelerate your time-to-market thanks to the market-proven STM32Cube ecosystem
관련된 링크들
- STMicroelectronics STM32WL30KBV6, STM32 Microcontroller, 32 MHz, 128kB FLASH, 32-Pin VFQFPN
- STMicroelectronics STM32WL31KBV6, STM32 Microcontroller, 32 MHz, 128kB FLASH, 32-Pin VFQFPN
- STMicroelectronics STM32WL30K8V6, STM32 Microcontroller, 32 MHz, 64kB FLASH, 32-Pin VFQFPN
- STMicroelectronics STM32WL33KBV6, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0 Microcontroller, 958 MHz, 256kB FLASH,
- STMicroelectronics STM32WL33KBV7, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0 Microcontroller, 958 MHz, 256kB FLASH,
- STMicroelectronics STM32F103TBU6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 128kB FLASH, 36-Pin VFQFPN
- STMicroelectronics STM32WL3RKBV6, 32 bit ARM 32 Bit Cortex M0, STM32WL3 Wireless Microcontroller, 64 MHz, 64kB FLASH,
- STMicroelectronics STM32WL3RKBV6X, 32 bit ARM 32 Bit Cortex M0, STM32WL3 Wireless Microcontroller, 64 MHz, 64kB FLASH,