STMicroelectronics STM32U073HCY6TR, 32 bit ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56 MHz, 256kB FLASH, 42-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 5000 units)*

₩20,360,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
5000 +₩4,072.00₩20,360,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-949
제조사 부품 번호:
STM32U073HCY6TR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Series

Arm Cortex M0+

Product Type

Microcontroller

Package Type

WLCSP

Mount Type

PCB

Pin Count

42

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

56MHz

RAM Size

40kB

Maximum Supply Voltage

3.6V

DACs

1 x 12 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

69

Maximum Operating Temperature

125°C

Standards/Approvals

ECOPACK2

Minimum Supply Voltage

1.71V

ADCs

1 x 12 Bit

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

ARM Cortex M0

Number of Timers

10

COO (Country of Origin):
TW
The STMicroelectronics Ultra low power microcontrollers based on the high performance Arm Cortex -M0+ 32 bit RISC core operating at a frequency of up to 56 MHz The device embed high speed memories up to 256 Kbyte flash memory and 40 Kbyte SRAM with hardware parity check, and an extensive range of enhanced I/Os and peripherals connected to APB and AHB buses, and a 32 bit multi AHB bus matrix. They also embed protection mechanisms for embedded flash memory and SRAM, such as readout protection and write protection.

4 to 48 MHz crystal oscillator

32 kHz crystal oscillator for RTC

Internal 16 MHz factory trimmed

Customer code protection

Hardware protection feature

Secure boot

5 passive anti tamper pins

관련된 링크들