Microchip PIC18F97J94 PIM Add On Board MA180034
- RS 제품 번호:
- 798-3163
- Distrelec 제품 번호:
- 302-96-262
- 제조사 부품 번호:
- MA180034
- 제조업체:
- Microchip
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 798-3163
- Distrelec 제품 번호:
- 302-96-262
- 제조사 부품 번호:
- MA180034
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Plug-In Module | |
| Kit Classification | Add On Board | |
| Kit Name | PIC18F97J94 PIM | |
| Processor Type | PIC18 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Plug-In Module | ||
Kit Classification Add On Board | ||
Kit Name PIC18F97J94 PIM | ||
Processor Type PIC18 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
PIC18 Processor Plug-In Modules
Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD 3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software.
PICDEM PIC18 Explorer Development Board (DM183032) takes these 84-pin PIM modules
PIC18 Development Tools
관련된 링크들
- Microchip PIC32MZ2048EC 100pin PIM Add On Board MA320012
- Brand-Rex MCU Card for PIC PIC18F97J94 MCU Development Board MIKROE-4006
- Microchip PIC32CM MC00 Motor Control PIM MCU Development Board EV94F66A
- MikroElektronika PIC Add On Board MIKROE-1683
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 Over USB-C Development Board MIKROE-5333
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4665
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4666
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4548