Seeit ESP32-DEV-BD38 WiFi, Bluetooth Development Board ESP32-DEV-BD38

Subtotal (1 unit)*

₩21,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 57 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-3993
제조사 부품 번호:
ESP32-DEV-BD38
제조업체:
Seeit
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeit

Kit Classification

Development Board

Product Type

Microcontroller Development Tool

Kit Name

ESP32-DEV-BD38

Technology

WiFi, Bluetooth

Device Core

ESP32

Processor Family Name

ESP32

Standards/Approvals

No

COO (Country of Origin):
CN
The Seeit ESP32 development boards are based on the ESP32-WROOM-32 module, integrating Wi-Fi 802.11 b/g/n and Bluetooth 4.2 communications. Suitable for various applications including low-power sensors, voice recording, music streaming, MP3 decoding, Ethernet, and real-time image transmission, it's compatible with Arduino Uno expansion boards. The ESP32 processor, a 32-bit RISC-V dual-core, allows adjustable clock frequencies from 80 MHz to 240 MHz. It uses 2.4 GHz dual-mode Wi-Fi for direct internet connection and low-power Bluetooth for mobile device connectivity. Equipped with power and status indicators, as well as touch buttons for reset and programming mode, it offers both fast wireless internet and low-power Bluetooth capabilities.

Support STA/AP/STA+AP mode

Serial port speed 115200 bps

관련된 링크들