Renesas Electronics Fast Prototyping Board Prototyping and Evaluation Kit Prototyping Kit RTK7RLG220C00000BJ

Subtotal (1 unit)*

₩60,420.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩60,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-6912
제조사 부품 번호:
RTK7RLG220C00000BJ
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Kit Classification

Prototyping Kit

Product Type

Prototype Module

Kit Name

Fast Prototyping Board

Technology

Prototyping and Evaluation Kit

Device Core

MCU

Processor Family Name

RL78/G22

Processor Part Number

R7F102GGE2DFB

Standards/Approvals

No

The Renesas Electronics Fast Prototyping RL78 G22 board is an evaluation board based on the RL78 G22 microcontroller and is specifically designed for prototyping various applications. Simply plug in a USB cable to write or debug a program and start evaluation without any additional tools. It can also perform advanced debugging using the E2 emulator Lite or the traditional E2 emulator. This board equipped with 16 bit microcontroller which has 48 pin, 64KB ROM and 4KB RAM.

Able to access all the microcontroller pins

Support for various RL78 software and tools

Equipped with capacitive touch sensor buttons

Comes standard with Arduino Uno PMOD and Grove interfaces

관련된 링크들