MikroElektronika MCU CARD for PIC32 PIC32MX795F512L 32 bit Development Board MIKROE-4373
- RS 제품 번호:
- 249-3377
- 제조사 부품 번호:
- MIKROE-4373
- 제조업체:
- MikroElektronika
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-3377
- 제조사 부품 번호:
- MIKROE-4373
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | MCU CARD for PIC32 PIC32MX795F512L | |
| Technology | 32 bit | |
| Device Core | PIC32 | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC32MX795F512L | |
| Processor Type | 8th Generation | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name MCU CARD for PIC32 PIC32MX795F512L | ||
Technology 32 bit | ||
Device Core PIC32 | ||
Processor Family Name PIC | ||
Processor Part Number PIC32MX795F512L | ||
Processor Type 8th Generation | ||
Standards/Approvals No | ||
The MikroElektronika MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket.
Equipped with two 168-pin mezzanine connectors
Plug & play
Support MCUs with extremely high pin count
관련된 링크들
- MikroElektronika Fusion for PIC32 v8 with PIC32MX795F512L 32 bit Development Board MIKROE-4372
- Brand-Rex MCU Card for PIC32 PIC32MX675F256L MCU Development Board MIKROE-4567
- Brand-Rex MCU Card for PIC32 PIC32MX664F064L MCU Development Board MIKROE-4566
- Brand-Rex MCU Card for PIC32 PIC32MX695F512L MCU Development Board MIKROE-4590
- Brand-Rex MCU Card for PIC32 PIC32MX764F128L MCU Development Board MIKROE-4591
- Brand-Rex MCU Card for PIC32 PIC32MX675F512L MCU Development Board MIKROE-4568
- MikroElektronika MikroLAB for PIC32 MCU Development Kit MIKROE-2011
- Brand-Rex Fusion for PIC32 v8 with PIC32MX795F512L Over USB-C Development Board MIKROE-5364