ZYMBIT HSM6 - Hardware Wallet Module For Linux Computers Module SM06201-01-HSM6
- RS 제품 번호:
- 236-2578
- 제조사 부품 번호:
- SM06201-01-HSM6
- 제조업체:
- ZYMBIT
Subtotal (1 unit)*
₩198,320.00
재고있음
- 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩198,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-2578
- 제조사 부품 번호:
- SM06201-01-HSM6
- 제조업체:
- ZYMBIT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ZYMBIT | |
| Kit Classification | Module | |
| Product Type | Evaluation Module | |
| Kit Name | HSM6 - Hardware Wallet Module For Linux Computers | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ZYMBIT | ||
Kit Classification Module | ||
Product Type Evaluation Module | ||
Kit Name HSM6 - Hardware Wallet Module For Linux Computers | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
HSM6 is a secure hardware wallet designed to support block chain and crypto applications running on single board computers. It has enhanced cryptographic functions that integrate with popular block chain frameworks including Bitcoin, Ethereum and Cardano. HSM6 is packaged in secure encapsulated module with hidden 30 pin connector that simplifies integration with custom OEM boards and manufacturing workflows. For prototyping and evaluation, developer hats are available for Raspberry Pi and Nvidia
Jetson. Example code and online documentation provide a simple low-risk way to integrate multiple layers of security into your block chain applications. Software APIs are available in Python, C and C++, with support for Ubuntu and Raspberry Pi OS.
HSM6 is an embedded hardware wallet designed to generate, protect, and manage digital assets, including hundreds of cryptographic keys used in modern block chain applications. Its packaged into a fully encapsulated module that is tough to infiltrate yet easy to integrate into custom OEM designs. Multiple layers of security protect against cyber and physical exploits. Sensitive key material is generated and stored in a secure element with micro-grid protected silicon. A separate security supervisor isolates the secure element from the host computer and provides additional layers such as multi-factor measured identity and authentication of host system, multi-sensor physical security and real time clock.
BIP 32/39/44 HD wallet
640 Foreign and private/public key slots
ED25519, X25519, ECC KOBLITZ P-256 (secp256k1)
Secure encapsulated module with hidden 30-pin connector
Developer hats available for Raspberry Pi and Nvidia Jetson
Measured device identity and authentication
Data encryption & signing
Secure key generation and secure storage
Physical tamper sensors
Battery monitoring with last gasp feature
Hardware root of trust
Root file system encryption, integrated with LUKS
External battery
Soft bind lock
TLS transaction support
Real time clock (RTC)
관련된 링크들
- ZYMBIT Development Kit Development Tool HA24001-01
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V2ML
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V1AE
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V2AE
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V2BE
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V1BE
- STMicroelectronics STEVAL X-NUCLEO-PLM01A1 Module for SM6T15CA STEVAL-XPLM01CPL
- STMicroelectronics Demonstration Board for STGAP2HSM Isolated 4 A Single Gate Driver for STGAP2HSM for Motor