Infineon KIT-XMC48-IOT-AWS-WiFi ARM Cortex Evaluation Board KITXMC48IOTAWSWIFITOBO1

대량 구매 할인 받기

5개 더 담고 ₩33,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩223,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩223,320.00-
5 - 9₩216,620.00₩33,500.00
10 +₩210,140.00₩131,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-1583
제조사 부품 번호:
KITXMC48IOTAWSWIFITOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Kit Classification

Evaluation Board

Product Type

Microcontroller Development Tool

Kit Name

KIT-XMC48-IOT-AWS-WiFi

Technology

ARM Cortex

Device Core

ARM Cortex M4

Processor Family Name

ARM Cortex

Processor Type

Microcontroller

Standards/Approvals

RoHS

Infineon Microcontroller, ARM Cortex M4 Core, 32bit Processor - KITXMC48IOTAWSWIFITOBO1


This Infineon evaluation board is designed for rapid prototyping and development of industrial IoT applications. Based on the ARM Cortex-M4 core, it features the XMC4800 microcontroller and provides integrated connectivity to AWS services via Wi-Fi. The board allows engineers to test and deploy scalable, cloud-connected embedded solutions efficiently.

Features & Benefits


• Built around the XMC4800 industrial microcontroller with ARM Cortex-M4 core

• Supports direct AWS cloud connectivity through onboard Wi-Fi

• Enables fast prototyping with pre-integrated firmware and development tools

• Streamlined design suited for industrial IoT and automation environments

Applications


• Industrial IoT and cloud-based automation systems

• Condition monitoring and predictive maintenance

• Remote control and secure device connectivity

What processor does the evaluation board use?


The board features the Infineon XMC4800 microcontroller based on the ARM Cortex-M4 core.

Does the board support wireless connectivity?


Yes, it includes integrated Wi-Fi to connect with AWS IoT services.

Is this board suitable for industrial environments?


Yes, it is specifically designed to support industrial control and automation use cases.

관련된 링크들