Infineon Development Kit Evaluation Board KITAURIXTC277TFTTOBO1

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
234-1572
제조사 부품 번호:
KITAURIXTC277TFTTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Technology

Development Kit

Kit Classification

Evaluation Board

Device Core

TriCore

Processor Family Name

32 Bit AURIX Multi-Core TriCore

Product Type

Microcontroller

The Infineon AURIX TC237 evaluation board features various communication interfaces such as CAN FD, Gigabit Ethernet, SPI, FlexRay as well as an LCD XGA display. It also gives access to all the digital and analogue IOs available from the LFBGA-292 package of microcontroller. Its applications can be developed easily. There is also an interface for the On chip debugging features (OCDS1 and DAP). The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.

USB miniWiggler JDS for easy debugging

4 Low power status LEDs

RTC with alarm

Acoustic beeper

관련된 링크들