STMicroelectronics Evaluation Board with STM32H753XI MCU MCU Evaluation Board STM32H753I-EVAL2

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,288,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩1,288,840.00
2 - 2₩1,263,060.00
3 +₩1,237,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-8901
제조사 부품 번호:
STM32H753I-EVAL2
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Kit Name

Evaluation Board with STM32H753XI MCU

Technology

MCU

Device Core

MCU

Processor Family Name

STM32

Processor Part Number

STM32H743XIH6 and STM32H753XIH6

Processor Type

Microcontroller

Standards/Approvals

Ethernet compliant with IEEE-802.3-2002, I2C compatible

The STMicroelectronics evaluation board is high-end development platform for the Arm Cortex -M7-based STM32H753XI microcontroller. It provides provide access to all the STM32 peripherals for user applications, and include an embedded ST-LINK debugger/programmer. This board features helps develop applications and evaluate all peripherals such as USB OTG_HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash memory, Twin Quad-SPI Flash memory, micro SD 3.0 card, 5.7” 640x480 TFT colour LCD with touchscreen, and cryptographic hardware accelerator.

STM32H753XIH6 Arm Cortex microcontrollers with 2 Mbytes of Flash memory and 1 Mbyte of RAM

5.7inch 640x480 TFT colour LCD with touchscreen

Ethernet compliant with IEEE-802.3-2002

USB OTG_HS and OTG_FS

I2C compatible serial interface

RTC with rechargeable backup battery

SAI audio DAC

ST-MEMS digital microphones

8-Gbyte (or more) SDIO3.0 interface micro SD card

8 Mx32bit SDRAM, 1 Mx16bit SRAM and 8 Mx16bit NOR Flash memory

1-Gbit Twin Quad-SPI NOR Flash memory or two 512-Mbit Quad-SPI NOR Flash memories

Potentiometer

4 colour user LEDs

Reset, wakeup, tamper or key buttons

Joystick with 4-direction control and selector

On-board ST-LINK debugger/programmer with USB re-enumeration capability with mass storage, Virtual COM port, and debug port

Comprehensive free software libraries and examples available with the STM32Cube MCU Package

Support of a wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based IDEs

관련된 링크들