Microchip PIC24FJ64GU205 Exp16/32 PIM Module Module EV95N98A
- RS 제품 번호:
- 226-0475
- 제조사 부품 번호:
- EV95N98A
- 제조업체:
- Microchip
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 226-0475
- 제조사 부품 번호:
- EV95N98A
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Kit Classification | Module | |
| Product Type | Plug-In Module | |
| Kit Name | PIC24FJ64GU205 Exp16/32 PIM | |
| Technology | Module | |
| Device Core | PIC24F | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Kit Classification Module | ||
Product Type Plug-In Module | ||
Kit Name PIC24FJ64GU205 Exp16/32 PIM | ||
Technology Module | ||
Device Core PIC24F | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Microchip PIC24FJ64GU205 General Purpose Plug-in Module (PIM) is designed to demonstrate the capabilities of the PIC24FJ64GP205 and PIC24FJ64GU205 family using the Explorer 16/32 Development Board (DM240001-2). All the pins from the device are mapped directly to the PIM connector (100-Pin ICE). The usage of this PIM with the Explorer 16/32 Development Board (DM240001-2) requires an external debugger with support for PIC24FJ64GU205, which includes MPLAB® ICD 4 (DV164045), PICkit 4 (PG164140), or Snap (PG164140) In-Circuit Debuggers/Programmers. This PIM is not supported by the onboard debugger of the Explorer 16/32 Development Board (DM240001-2).
PIM with the Explorer 16/32 Development Board (DM240001-2) requires an external debugger with support for PIC24FJ64GU205
PIM is not supported by the onboard debugger of the Explorer 16/32 Development Board (DM240001-2)
관련된 링크들
- Microchip PIC24FJ64GU205 Curiosity Nano Evaluation Kit Development Kit Development Board EV10K72A
- Microchip PIC24FJ256GB410 PIM MCU Module MA240038
- Microchip PIC24FJ1024GB610 GP PIM MCU Module MA240023
- Microchip PIC24FJ128GA310 GP PIM MCU Module MA240029
- Microchip PIC24EP512GU810 GP PIM MCU Module MA240025-1
- Microchip PIC24FJ128GB204 PIM for Explorer 16/32 MCU Module MA240036
- Microchip PIC24FJ64GU205-I/PT, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 48-Pin TQFP
- Microchip PIC24FJ64GU205-I/M4, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 48-Pin UQFN