Zerynth Industrial IoT Kit 32 Bit MCU Development Kit KIT-I40-01-F016
- RS 제품 번호:
- 220-8614
- 제조사 부품 번호:
- KIT-I40-01-F016
- 제조업체:
- Zerynth
Subtotal (1 unit)*
₩1,001,795.60
- 최종적인 4 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,001,795.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-8614
- 제조사 부품 번호:
- KIT-I40-01-F016
- 제조업체:
- Zerynth
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Zerynth | |
| Product Type | Development Kit | |
| Kit Classification | Development Kit | |
| Kit Name | Industrial IoT Kit | |
| Technology | 32 Bit MCU | |
| Device Core | 32 Bit MCU | |
| Processor Family Name | ESP32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Zerynth | ||
Product Type Development Kit | ||
Kit Classification Development Kit | ||
Kit Name Industrial IoT Kit | ||
Technology 32 Bit MCU | ||
Device Core 32 Bit MCU | ||
Processor Family Name ESP32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Industrial IoT Kit from Zerynth provides a complete hardware platform for developing industrial IoT applications. The kit features an industrial 4ZeroBox IoT Core, industrial sensors and switches, and enclosures. 4ZeroBox is a modular hardware electronic unit for acquisition, monitoring and control of industrial machines that simplifies the development of Industrial IoT applications, allowing for rapid integration with sensors, actuators, and Cloud services.
;This product is also available with training from IoT experts (RS: 2196059), including 8 hours of on-demand lessons, 3 live one-on-one calls and 1 year of zCloud, which includes zDeviceManager device and data management software, data storage for IoT devices and bronze plan zDashboard.
What is the 4ZeroBox?
4ZeroBox mounts a powerful ESP32 Microcontroller by Espressif Systems (240MHz, 16Mb Flash, 512KB SRAM) and provides many onboard features like: a DIN-rail mountable case with industrial grade sensor channels, support for Wi-fi, Bluetooth, Ethernet, LoRa, CAN, RS485, RS232, SD Card, JTAG, I2C, SPI; the crypto element ATECC608A from Microchip has been integrated to handle secure connections in an easy manner, exchanging certificates and keys, encrypting messages over TLS protocol and using secure authentication procedures.
;4ZeroBox lets the user choose the best installation strategy, adapting it to the specific industrial environment. While allowing to acquire data from the PLC via digital ports - filtering the data onboard to avoid bandwidth overload and waste of cloud resources - it also enables the installation and management of external sensors, for a full Industrial IoT experience.
Features and Benefits
관련된 링크들
- Zerynth ZM1 Development board 32 Bit MCU Development Board DEV-M1-01-F016
- NXP EdgeReady MCU Based Solution for Alexa for IOT Development Kit Development Board SLN-ALEXA-IOT
- Zerynth Edge Computing & Data Collection Workshop KIT-EWS-01-F016
- M5Stack M5StickC PLUS 32 Bit MCU Development Kit K016-P2
- Texas Instruments C2000 Delfino MCU F28379D LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F28379D
- Texas Instruments C2000 Piccolo MCU F28069M LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F28069M
- Texas Instruments C2000 Piccolo MCU F280049C LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F280049C
- Renesas Electronics Synergy AE-CLOUD2 4G/LTE IoT Cellular MCU Development Kit YSAECLOUD2