Microchip dsPIC33CK64MC105 External OpAmp Motor Control PIM 16 bit Module MA330051-1
- RS 제품 번호:
- 215-7982
- Distrelec 제품 번호:
- 302-96-309
- 제조사 부품 번호:
- MA330051-1
- 제조업체:
- Microchip
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 215-7982
- Distrelec 제품 번호:
- 302-96-309
- 제조사 부품 번호:
- MA330051-1
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Plug-In Module | |
| Kit Classification | Module | |
| Kit Name | dsPIC33CK64MC105 External OpAmp Motor Control PIM | |
| Technology | 16 bit | |
| Device Core | 16 Bit MCU | |
| Processor Family Name | dsPIC33C | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Plug-In Module | ||
Kit Classification Module | ||
Kit Name dsPIC33CK64MC105 External OpAmp Motor Control PIM | ||
Technology 16 bit | ||
Device Core 16 Bit MCU | ||
Processor Family Name dsPIC33C | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Microchip dsPIC33CK64MC105 External Op Amp Motor Control PIM is designed to demonstrate the motor control capabilities of thedsPIC33CK64MC105 device using external on-board op amps. The dsPIC33CK64MC105 device is a high-performance,16-bit Digital Signal Controller (DSC). This Motor Control PIM is designed to take advantage of the high resolution PWM module and a shared ADC core in the device to enable various motor control applications. The PIM can be used to demonstrate and develop motor control applications by inserting it in the 100-pin PIM interface header provided on the compatible motor control development boards.
The PIM is designed to run a single motor with all the compatible development boards
The PIM design also enables stepper motor control using the dsPICDEM MCSM Development Board
관련된 링크들
- Microchip DsPIC33CK512MP608 EXTERNAL OPAMP Motor CONTROL PIM Power Management for DsPIC33CK512MP608-I/PT (80-pin TQFP)
- Microchip dsPIC33EP256MC506 Internal OpAmp MC PIM MCU Expansion Board MA330031-2
- Microchip DsPIC33CK512MP608 EXT MC PIM Power Management for DsPIC33CK512MP608 for DsPIC33CK512MP608 EXT MC PIM
- Microchip dsPIC33CK64MC105 General Purpose PIM 16 bit Module MA330052
- Microchip dsPIC33CK64MC105 General Purpose PIM Embedded Plug In Module EV02E57A
- Microchip DsPIC Motor Control for DsPIC33CK512MP608 80-pin TQFP device for EV33R40A dsPIC33CK512MP608 INTERNAL OPAMP
- Microchip dsPIC33 MC 100P PIM MCU Module MA330013
- Microchip DSPIC33CK64MP105-I/PT dsPIC Microprocessor dsPIC33CK64MP105 16 bit RISC 100 MHz 48-Pin TQFP