Microchip PIC32WFI32E Curiosity Board 32 bit Development Board EV12F11A

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩200,260.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩200,260.00-
5 +₩196,260.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-7981
제조사 부품 번호:
EV12F11A
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Kit Classification

Development Board

Product Type

Development Board

Kit Name

PIC32WFI32E Curiosity Board

Technology

32 bit

Device Core

32 Bit MCU

Processor Family Name

PIC32M

Processor Type

Microcontroller

Standards/Approvals

RoHS

The Microchip PIC32 WFI32E Curiosity Board enables the user to evaluate and demonstrate the functionality of the PIC32MZ1025W104 System-on-Chip (SoC) and WFI32E01 module. This board is a modular development board that supports rapid prototyping using on-chip microcontroller (MCU) peripherals. This board offers integrated programming/debugging features using PICkitTM On- Board (PKOB3) debugger, and requires only a micro-USB cable to power-up and program the board. The PIC32 WFI32E Curiosity Board supports a variety of applications such as Internet of Things (IoT) and other Wi-Fi®-enabled applications.

It has mikroBUS™ Socket to Expand Functionality using MikroElectronika Click Boards

Support for Multiple Microchip Ethernet PHY Daughter Boards

It has two User LEDs

It has one User Configurable Switch

It has one Reset Switch

It has one GPIO Expansion Header

It also includes on board Temperature Sensor

In-Circuit Serial Programming TM (ICSP) Header for External Debugger, such as MPLAB® ICD 4, MPLAB PICkit

4 and MPLAB Snap

관련된 링크들