Beagleboard.org BeagleBone Black Industrial MCU Development Board 102110423

Subtotal (1 unit)*

₩285,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 21일 부터 2,615 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩285,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-4486
Distrelec 제품 번호:
303-87-643
제조사 부품 번호:
102110423
제조업체:
Beagleboard.org
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Beagleboard.org

Kit Classification

Development Board

Product Type

Development Board

Kit Name

BeagleBone Black Industrial

Technology

MCU

Device Core

ARM Cortex A8

Processor Family Name

Sitara

Processor Type

MPU

Standards/Approvals

RoHS

The BeagleBone Black Industrial features a single-core Sitara AM335x ARM Cortex-A8 processor clocked at 1GHz, 512MB of DDR3 RAM, and 4GB of eMMC memory that holds the pre-installed Debian Linux operating system.

The Board can be installed with a predeveloped gaming cape. This will allow the user to create a hand-held gaming console with the touch of a few buttons. After having provided power to the board, Linux will automatically detect the cape and begin to run of its own accord.

The BeagleBone Black Industrial is ultimately for experimentation and learning. While this is the case, Ubuntu Linux can be installed onto the board after initial setup. With Ubuntu comes a wider range of applications that can be created. Ubuntu will allow the user to create motion detection devices through lines of code as well as creating robot software with the ROS (Robot Operating System).

Features and Benefits

Experimentation - the BeagleBone Black Industrial is a new product that allows the user’s creativity to shine through.

Capes - The use of capes, much like HATs for Raspberry Pi, gives the user a wider range of options in terms of development

Ubuntu - With a few lines of code, the board can be installed with Ubuntu allowing for more Linux programs to be accessed.

Java - The board has access to Oracle Java which is believed to be the foundation for many applications globally.

Small design - It is non intrusive and easy to hide behind other devices.

Plug and Play - Easy to use, comes preinstalled with Linux.

관련된 링크들