Coral Google 1gb MCU G650-04474-01

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
201-7827
제조사 부품 번호:
G650-04474-01
제조업체:
Coral
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Coral

Kit Name

Google 1gb

Technology

MCU

Device Core

ARM Cortex A53

Processor Family Name

AT91

Product Type

Development Kit

COO (Country of Origin):
CN
The Google e coral system-on-module (SoM) is a fully-integrated system that helps to build embedded system which demand fast machine learning (ML) inferencing. It contains NXP's iMX 8M system-on-chip (SoC), eMMC memory, LPDDR4 RAM, Wi-Fi, and Bluetooth but it has unique power comes from Google edge TPU coprocessor.

It used HDMI and MIPI-DS

It used cryptographic coprocessor

It has gigabit Ethernet

관련된 링크들