Silicon Labs EFM8 Busy Bee Low Cost 8-Bit MCU Starter Kit Starter Kit EFM8BB1LCK

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩39,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩39,500.00
5 +₩38,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-5481
제조사 부품 번호:
EFM8BB1LCK
제조업체:
Silicon Labs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Silicon Labs

Product Type

Starter Kit

Kit Classification

Starter Kit

Kit Name

EFM8 Busy Bee Low Cost 8-Bit MCU Starter Kit

Processor Type

Microcontroller

Standards/Approvals

RoHS

The EFM8BB1 Low Cost Kit is an easier to use yet powerful development starting point. It contains an integrated debugger and a simple USB micro connection to allow rapid prototyping. The board is fully supported in Simplicity Studio including code examples for every peripheral and demos to take advantage of the on board button and LED. The kit also offers a free unlimited Keil license for its PK51 developer’s kit. Simply plug the board into the host PC with Simplicity Studio installed and it can be flashed, debugged,

On board USB to C2 Debugger

EFM8BB10F8G-A-QSOP24

1 x LED

1 x user button

1 x reset button

Breakout headers for every pin

20 pin connector for expansion cards, example BGX

SOT-223 voltage regulator footprint for 3.3V rail (LM317 compatible)

Solder jumpers for advanced debugging and developing options

Simplicity Studio Features

Energy Profiler

Configurator

Software examples for every peripheral

Software demos using LED, button, and UART

Setting breakpoints with register and variable values available to view

관련된 링크들