MikroElektronika Hexiwear Workstation Development Board MIKROE-3017
- RS 제품 번호:
- 184-0890
- Distrelec 제품 번호:
- 301-54-993
- 제조사 부품 번호:
- MIKROE-3017
- 제조업체:
- MikroElektronika
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 184-0890
- Distrelec 제품 번호:
- 301-54-993
- 제조사 부품 번호:
- MIKROE-3017
- 제조업체:
- MikroElektronika
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Kit Classification | Development Board | |
| Product Type | Development Kit | |
| Kit Name | Hexiwear Workstation | |
| Device Core | ARM | |
| Processor Family Name | ARM | |
| Processor Type | ARM | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Kit Classification Development Board | ||
Product Type Development Kit | ||
Kit Name Hexiwear Workstation | ||
Device Core ARM | ||
Processor Family Name ARM | ||
Processor Type ARM | ||
Standards/Approvals RoHS | ||
Hexiwear combines style and usability found in high-end consumer devices, with the functionality of sophisticated engineering development platforms, the Hexiwear Workstation offers you the choice of expandability. Equipped with 4 mikroBUS™ sockets, an onboard programmer and debugger, a microSD card slot, digital temperature sensor, buttons, LEDs and more. Start your IoT adventure today.
Analogue input, temperature sensor, low power consumption ( (30mA with no docked Hexiwear), ADC inputs
Allows you to expand the functionalities of Hexiwear Interface PWM, I2C, GPIO, Analog, 1-wire, UART, USB, SPI Storage microSD card slot Sound and Audio
Audio module, Piezo buzzer Expandability
4 mikroBUS™ sockets, Breadboard, Input/Output groups, Hexiwear docking connector Input Voltage 5V (via USB) or 9-32V AC, 7-23V DC (via adapter) Compatibility mikroBUS
Applications
Rapid IoT prototyping Architecture
ARM (32-bit) Programming
Onboard OpenSDA compatible mikroProg programmer and In-Circuit Debuger (ICD)
관련된 링크들
- MikroElektronika Fusion Development Board Development Board MIKROE-3511
- MikroElektronika Fusion Development Board Development Board MIKROE-3512
- MikroElektronika Development Board MIKROE-4373
- MikroElektronika Quail Board MCU Development Board MIKROE-1793
- MikroElektronika MCU Development Board MIKROE-1969
- MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6521
- MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6765
- MikroElektronika MIKROE-1534 SpeakUp Click Development Board Development Board