STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F756ZG

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩82,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 25 개 단위 배송
  • 추가로 2026년 11월 27일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩82,480.00
5 +₩80,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-0680
Distrelec 제품 번호:
303-97-146
제조사 부품 번호:
NUCLEO-F756ZG
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

STM32 Nucleo-144

Technology

MCU

Device Core

ARM

Processor Family Name

MCU

Processor Part Number

STM32F756ZG

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
CN

STMicroelectronics MCU Development Board


The STMicroelectronics MCU development board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32F756ZG microcontroller. For the compatible boards, the SMPS significantly reduces power consumption in run mode. The ST Zio connector, which extends the Arduino Uno V3 connectivity and the ST morpho headers provide an easy means of expanding the functionality of the NUCLEO open development platform with a wide choice of specialized shields.

Features and Benefits:


• 2 user and reset pushbuttons

• 3 user LEDs

• 32.768kHz crystal oscillator

• Different board connectors in the form of USB with Micro-AB, SWD and Ethernet RJ45

• External SMPS to generate Vcore logic supply

• on-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability

• USB OTG or full-speed device

Applications:


• Electronic laboratories

• Embedded projects

Certifications:


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• IEEE-802.3-2002 certified

관련된 링크들