Microchip ATAB657XA Development Board Development Board ATA6625-EK

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩296,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩296,680.00-
5 +₩290,740.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
644-309
제조사 부품 번호:
ATA6625-EK
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Kit Classification

Development Board

Product Type

Microcontroller Development Tool

Kit Name

ATAB657XA

Technology

Development Board

Processor Family Name

ATA

Standards/Approvals

LIN 2.0, AEC-Q100, SAEJ2602-2, IEC 61000-4-2, LIN 2.1, ISO7637, JESD22-A114

The Microchip LIN Bus Transceiver with Integrated Voltage Regulator is a fully integrated LIN transceiver, designed according to the LIN specification 2.0 and 2.1, with a low-drop voltage regulator. The combination of voltage regulator and bus transceiver makes it possible to develop simple, but powerful, slave nodes in LIN Bus systems. Improved slope control at the LIN driver ensures secure data communication up to 20kBaud with an RC oscillator for the protocol handling. The bus output is designed to withstand high voltage.

VCC undervoltage detection with reset open drain output NRES

Voltage regulator is short-circuit and over-temperature protected

Wake-up capability via LIN bus

TXD time-out timer

Bus pin is over-temperature and short-circuit protected versus GND and battery

Advanced EMC and ESD performance

관련된 링크들