Microchip dsPIC33FJ32MC204 MC MCU Module MA330017
- RS 제품 번호:
- 564-030
- Distrelec 제품 번호:
- 302-96-289
- 제조사 부품 번호:
- MA330017
- 제조업체:
- Microchip
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 564-030
- Distrelec 제품 번호:
- 302-96-289
- 제조사 부품 번호:
- MA330017
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Module | |
| Kit Name | dsPIC33FJ32MC204 MC | |
| Technology | MCU | |
| Processor Part Number | dsPIC33 | |
| Processor Type | CPU | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Module | ||
Kit Name dsPIC33FJ32MC204 MC | ||
Technology MCU | ||
Processor Part Number dsPIC33 | ||
Processor Type CPU | ||
Standards/Approvals RoHS | ||
dsPIC Processor Plug-In Modules
Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software. An adapter board is also available for the RS EDP system.
Explorer 16 Development Board (DM240001 or DM240002) takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules
dsPIC® Development Tools
관련된 링크들
- Microchip dsPIC33 MC 100P PIM MCU Module MA330013
- Microchip DSPIC33FJ64MC506-I/PT, 16 bit dsPIC, dsPIC33FJ Microcontroller, 40 MHz, 64kB FLASH, 64-Pin TQFP
- Brand-Rex SiBRAIN for dsPIC33FJ256GP710A MCU Development Board MIKROE-4690
- Microchip dsPIC33EP256MC506 Internal OpAmp MC PIM MCU Expansion Board MA330031-2
- Microchip dsPIC33EP512MU810 GP and MC PIM MCU Module MA330025-1
- dsPIC33FJ128MC804-I/ML Microchip DSPIC33FJ128MC, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 44-Pin QFN
- dsPIC33FJ128MC802-E/SP Microchip DSPIC33FJ128MC, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 28-Pin SPDIP
- DSPIC33FJ64MC804-I/PT Microchip dsPIC33FJ64MC, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 44-Pin TQFP