STMicroelectronics Battery Management System Module Based On L99BM114 and L99BM1T Battery Monitoring Controller

Subtotal (1 unit)*

₩159,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩159,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
328-659
제조사 부품 번호:
STEVAL-BMS114TX
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Kit Classification

Controller Development Board

Product Type

Microcontroller Development Tool

Kit Name

Battery Management System Module Based On L99BM114 and L99BM1T

Technology

Battery Monitoring

Device Core

MCU

Processor Family Name

L99BM114

Processor Type

Battery Management IC

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
IT
The STMicroelectronics Battery Management System (BMS) evaluation board that manages from 4 to 14 battery cells. The main advantage of this evaluation board is ensuring isolated connection to an external MCU, due to the embedded transceiver. The board is based on the L99BM114 Li-ion battery monitoring and protection chip for high reliability applications and the L99BM1T general-purpose SPI to isolated SPI bidirectional transceiver. The main activity is monitoring the cells and battery node status through stack voltage measurement, cell voltage measurement, temperature measurement, and coulomb counting.

Current sensing of the entire battery node

5 GPIOs to connect temperature sensors as NTCs

CN1 connector that allows establishing communication with an MCU board via SPI

CN2 connector that interfaces directly to an MCU board for control and diagnostic functions

Passive balancing

Compact size 100 mm x 76 mm

관련된 링크들