Microchip PIC16F13145 CURIOSITY NANO PCB Assembly Evaluation Board EV06M52A

Subtotal (1 unit)*

₩37,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
301-098
제조사 부품 번호:
EV06M52A
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller Development Tool

Kit Classification

Evaluation Board

Kit Name

PIC16F13145 CURIOSITY NANO

Technology

PCB Assembly

Device Core

PIC16F13145

Processor Family Name

PIC16F13145

Processor Part Number

PIC16F13145

Processor Type

Microcontroller

Standards/Approvals

No

The Microchip Curiosity Nano kit take your next idea to market with a development board that you can keep in your pocket. With full programming and debugging capabilities, the PIC16F13145 Curiosity Nano Evaluation Kit offers complete support for your next design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit enables access to the Configurable Logic Block (CLB) and other Core Independent Peripherals on the PIC16F13145. MCC is a free, graphical programming tool that allows you to configure a wide array of peripherals and functions tailored to your specific application.

PIC16F13145 Microcontroller

USB Type-C Connector

One Yellow User LED

One Mechanical User Switch

One green power and status LED

Footprint for 32.768 kHz Crystal

관련된 링크들