Infineon CY8CKIT-005 MiniProg4 Program and Debug Kit PSoC Evaluation Kit CY8CKIT-005-A
- RS 제품 번호:
- 266-420
- 제조사 부품 번호:
- CY8CKIT-005-A
- 제조업체:
- Infineon
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩242,020.00
일시적 품절
- 2026년 11월 16일 부터 85 개 단위 배송
- 추가로 2026년 11월 26일 부터 80 개 단위 배송
- 추가로 2027년 1월 21일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩242,020.00 |
| 5 - 9 | ₩234,780.00 |
| 10 + | ₩227,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-420
- 제조사 부품 번호:
- CY8CKIT-005-A
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Microcontroller | |
| Kit Classification | Evaluation Kit | |
| Kit Name | CY8CKIT-005 MiniProg4 Program and Debug Kit | |
| Technology | PSoC | |
| Device Core | ARM Cortex | |
| Processor Family Name | PSoC | |
| Processor Part Number | Molex Connector Corporation 22-23-2051 | |
| Standards/Approvals | CE-Low Voltage Directive 2006/95/EC, CE-EMC Directive 2004/108/EC, CISPR 22, EN 55022 Class A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Microcontroller | ||
Kit Classification Evaluation Kit | ||
Kit Name CY8CKIT-005 MiniProg4 Program and Debug Kit | ||
Technology PSoC | ||
Device Core ARM Cortex | ||
Processor Family Name PSoC | ||
Processor Part Number Molex Connector Corporation 22-23-2051 | ||
Standards/Approvals CE-Low Voltage Directive 2006/95/EC, CE-EMC Directive 2004/108/EC, CISPR 22, EN 55022 Class A | ||
- COO (Country of Origin):
- TW
Infineon Microcontroller, ARM Cortex Device Core, PSOC Technology - CY8CKIT-005-A
This crimp connector housing belongs to the Mini-Fit connector family, designed for high-performance applications. Featuring a 4.2mm pitch and accommodating 2 contacts across 2 rows, it utilises a side entry design. Constructed from durable nylon, this panel mount connector ensures reliable connections for various electronic systems, making it suitable for demanding environments.
Features & Benefits
• Fully isolated terminals protect against handling damage
• Polarised mating geometry prevents mismatched connections
• Positive locking housings ensure secure mating with easy release
• Designed to support a high current rating of up to 13A
• Offers extended durability with up to 1,500 mating cycles
• Self-aligning interface facilitates connection in tight spaces
Applications
• Utilised in vending machines for secure electronic connections
• Suitable for industrial automation equipment requiring robust connections
• Commonly used in office equipment where reliability is essential
• Ideal for medical devices needing consistent electrical performance
• Serves as an effective solution in data and communications connectivity
How does the construction material impact the connector's performance?
The nylon housing provides strength and resistance to environmental factors, ensuring reliable operation even in challenging conditions. Its robust design helps maintain integrity during inserts and removals.
What features assist with connector mating in restricted spaces?
The self-aligning interface enables easy mating in confined areas, significantly reducing assembly errors and improving efficiency during installations.
How does the locking mechanism enhance connection reliability?
The positive locking design prevents accidental unmating, particularly in dynamic environments, ensuring a secure connection between components even under vibration or movement.
What type of crimp terminals can be used with this housing?
This housing accepts both standard Mini-Fit and Mini-Fit Plug crimp terminals, streamlining inventory management by reducing the variety of components required for assembly.
관련된 링크들
- Infineon CY8CKIT-040T PSoC 4000T CapENSE Evaluation Kit PSoC Evaluation Kit CY8CKIT-040T
- Infineon 4700S Inductive Sensing Evaluation Kit PSoC Evaluation Kit CY8CKIT-148
- Infineon Programming Kit CYBLE-022001-PROG Bluetooth Evaluation Board for CY8CKIT-002 or MPQ-PSoC, CY8CKIT-042-BLE
- Infineon Programming Kit CYBLE-202013-PROG Bluetooth Evaluation Board for CY8CKIT-002 or MPQ-PSoC, CY8CKIT-042-BLE
- Infineon PSoC 4 M Series Pioneer Kit Development Kit Evaluation Board CY8CKIT-044
- Infineon Programming Kit CYBLE-012011-PROG Bluetooth Evaluation Board for CY8CKIT-042-BLE, CY8CKIT-002 or MPQ-PSoC 48
- Infineon PSoC 6-BLE Pioneer Kit Evaluation Board CY8CKIT-062-BLE
- Infineon Programming Kit CYBLE-012011-PROG Bluetooth Evaluation Board for CY8CKIT-002 or MPQ-PSoC, CY8CKIT-042-BLE