RS PRO Roller Lever Subminiature Micro Switch, Solder Terminal, 2A, 250 V ac, SPST, IP40
- RS 제품 번호:
- 804-6265
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩13,860.00
재고있음
- 205 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 5 - 120 | ₩2,772.00 | ₩13,860.00 |
| 125 - 245 | ₩2,692.00 | ₩13,460.00 |
| 250 - 495 | ₩2,608.00 | ₩13,040.00 |
| 500 - 2495 | ₩2,552.00 | ₩12,760.00 |
| 2500 + | ₩2,100.00 | ₩10,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 804-6265
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPST | |
| Housing Material | Glass Filled Thermoplastic | |
| IP Rating | IP40 | |
| Operating Force | 50g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | IEC 1058-1, CSA, CE | |
| Mechanical Life | 500000Cycles | |
| Hazardous Area Certification | No | |
| Length | 19.8mm | |
| Width | 6.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 2A | ||
Contact Configuration SPST | ||
Housing Material Glass Filled Thermoplastic | ||
IP Rating IP40 | ||
Operating Force 50g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals IEC 1058-1, CSA, CE | ||
Mechanical Life 500000Cycles | ||
Hazardous Area Certification No | ||
Length 19.8mm | ||
Width 6.4mm | ||
- COO (Country of Origin):
- IN
RS PRO 1NO/1NC Miniature Roller Micro Switch (2 A @ 250V ac)
The RS PRO miniature Micro Switch is robust and reliable SPDT (Single Pole Double Throw) roller lever switch. Constructed with a heavy duty moulded glass filled flame retardant case for a hardwearing roller switch suited to applications requiring low operating force.;The RS PRO Micro Switch is built with a snap action 1NO/NC contact arrangement featuring Silver plated Copper terminals. Designed for simple solder termination and easily mounted to a smooth flat surface via 2 x M2 (or #2 UNF) screw holes on the side of the unit.;The micro switch features Silver contacts avoiding the risk of contact oxidisation and maintaining secure and reliable conductivity throughout its mechanical life creating a hard wearing and consistent Lever switch ideal for a wide range of environments and applications.
Features and Benefits
Approvals and Standards: CE, CSA, UKCA, IEC 1508-1, U L94V-0
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Roller Lever Subminiature Micro Switch, Solder Terminal, 2A, 250 V ac, SPST
- RS PRO Lever Subminiature Micro Switch, Solder Terminal, 2A, 250 V ac, SPST
- RS PRO Lever Subminiature Micro Switch, Solder Terminal, 2A, 250 V ac, SPST, IP40
- RS PRO Roller Lever Subminiature Micro Switch, Solder Terminal, 4A, 250 V ac, 28 V dc, SPCO
- Aratas Roller Lever Subminiature Micro Switch, Solder Terminal, 5A, 250 V ac, 30 V dc, SPDT, IP40
- RS PRO Leaf Lever Subminiature Micro Switch, Solder Terminal, 4A, 250 V ac, SPCO
- RS PRO Plunger Subminiature Micro Switch, Solder Terminal, 2A, 250 V ac, SPST
- RS PRO Lever Subminiature Micro Switch, Solder Terminal, 4A, 250 V ac, 28 V dc, SPCO