Aratas Pin Plunger Micro Switch, Solder Terminal, 100mA, 30 V dc, SPDT, IP67
- RS 제품 번호:
- 616-0445
- 제조사 부품 번호:
- D2JW-011
- 제조업체:
- Aratas
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩18,540.00
제조사가 재고 비축중
- 2027년 5월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩18,540.00 |
| 50 - 149 | ₩18,440.00 |
| 150 - 249 | ₩17,900.00 |
| 250 + | ₩17,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 616-0445
- 제조사 부품 번호:
- D2JW-011
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 2.45N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Snap Action | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 1000000Operations | |
| Series | D2JW | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 2.45N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Snap Action | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals RoHS | ||
Mechanical Life 1000000Operations | ||
Series D2JW | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Omron Microswitch
The Omron D2JW series subminiature snap-action microswitch has a pin plunger actuator and a contact rating of 100mA at 30VDC. This is a highly reliable SPDT contact configuration microswitch. It is the smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.
Features and Benefits
Operating force is 2.45N
Dimensions are 78% of conventional models
Mechanical life of 10000000 operations
Operating temperature is between -40°C and 85°C
Certifications
CSA certified
IP67 rated
TUV approved
UL approved
VDE approved
관련된 링크들
- Aratas Pin Plunger Micro Switch, Pre-Wired Terminal, 100mA, 600 V ac, 30 V dc, SPDT, IP67
- Aratas Plunger Micro Switch, Solder Terminal, 2A, SPDT, IP67
- Aratas Pin Plunger Micro Switch, Solder Terminal, 2A, SPDT, IP67
- Aratas Pin Plunger Micro Switch, Solder Terminal, 3A, 30 V dc, SPDT, IP67
- Aratas Pin Plunger Micro Switch, Solder Terminal, 100mA, 30 V dc, SPDT, IP67
- Aratas Roller Lever Micro Switch, Solder Terminal, 100mA, 30 V dc, SPDT, IP67
- Aratas Hinge Lever Micro Switch, Solder Terminal, 100mA, 30 V dc, SPDT, IP67
- Aratas Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, 30 V dc, SPDT, IP67