Aratas Pin Plunger Micro Switch, PCB Terminal Terminal, 100mA, 30 V dc, SPDT, IP40
- RS 제품 번호:
- 616-0136
- Distrelec 제품 번호:
- 304-42-801
- 제조사 부품 번호:
- D2F-01
- 제조업체:
- Aratas
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩9,100.00
재고있음
- 추가로 2026년 10월 15일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 245 | ₩1,820.00 | ₩9,100.00 |
| 250 - 1245 | ₩1,772.00 | ₩8,860.00 |
| 1250 + | ₩1,464.00 | ₩7,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 616-0136
- Distrelec 제품 번호:
- 304-42-801
- 제조사 부품 번호:
- D2F-01
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Microswitch Type | Ultra Subminiature | |
| Contact DC Voltage | 30V dc | |
| Series | D2F | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Microswitch Type Ultra Subminiature | ||
Contact DC Voltage 30V dc | ||
Series D2F | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Omron Microswitch
The Omron Microswitch has an electrical rating of 100mA at 30VDC with SPDT contact configuration. It has gold contact material with a pin plunger actuator. This Microswitch is ideal for a wide variety of applications from household appliances and office equipment to audio equipment and communication equipment.
Features and Benefits
Operating temperature ranges between -25°C and 65°C
Operating force is 1.47N
Mechanical life is 10000000 operations
Long life span assured by high-precision dual spring reverse action mechanism
Flux penetration prevented by using an insert terminal and allowing a height difference at the case bottom
PCB terminal
Certifications
IP40 rated
UL approved
CSA certified
ENEC certified
관련된 링크들
- Aratas Pin Plunger Micro Switch, PCB Terminal Terminal, 100mA, 250 V ac, SPDT, IP40
- Aratas Pin Plunger Micro Switch, PCB Terminal Terminal, 100mA, 30 V dc, SPDT, IP40
- Aratas Plunger Subminiature Micro Switch, Through Hole Terminal, 100mA, SPDT, IP40
- Aratas Pin Plunger Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP40
- Aratas Plunger Micro Switch, PCB Terminal Terminal, 15A, SPDT, IP40
- Aratas Pin Plunger Micro Switch, Tab Terminal, 100mA, 250 V ac, SPDT, IP40
- Aratas Pin Plunger Micro Switch, Solder Terminal, 100mA, 30 V dc, SPDT, IP67
- Aratas Pin Plunger Micro Switch, Solder Terminal, 100mA, 30 V dc, SPDT, IP40