Saia-Burgess Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, CO, IP67
- RS 제품 번호:
- 283-6163
- Distrelec 제품 번호:
- 135-83-143
- 제조사 부품 번호:
- V4NCST7
- 제조업체:
- Saia-Burgess
Subtotal (1 unit)*
₩15,660.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-6163
- Distrelec 제품 번호:
- 135-83-143
- 제조사 부품 번호:
- V4NCST7
- 제조업체:
- Saia-Burgess
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Saia-Burgess | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Housing Material | Fibreglass Reinforced Polyamide | |
| Contact Configuration | CO | |
| IP Rating | IP67 | |
| Operating Force | 2.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Length | 2mm | |
| Depth | 6.4mm | |
| Series | V4NC | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Saia-Burgess | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Housing Material Fibreglass Reinforced Polyamide | ||
Contact Configuration CO | ||
IP Rating IP67 | ||
Operating Force 2.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Length 2mm | ||
Depth 6.4mm | ||
Series V4NC | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- GB
The subminiature micro switch that offers a wide variety of lever options and is sealed (IP6K7) for added protection. With its solder and faston terminals, as well as PCB terminals, it provides flexibility in installation. Rated at 250 VAC and 5 A, this micro switch is reliable and durable. Its compact dimensions of 20 x 10.3 x 6.4 mm make it suitable for applications where space is limited. Approved for automotive standards, it is a preferred choice for various industries. Whether you need a plunger, plain lever, roller lever, or simulated roller lever actuator, the micro switch has you covered.
Wide variety of lever options for versatile applications
Peg mounting option for easy installation
Pre-wired option with 500 mm cable for added convenience
Sealed (IP6K7) for enhanced protection against dust and water
Solder and faston terminals, as well as PCB terminals, for flexible installation
Rating of 250 VAC and 5 A for reliable performance
Compact dimensions of 20 x 10.3 x 6.4 mm for space-limited applications
Approved for automotive standards for high-quality and safety
Available in different actuator options to meet specific needs
관련된 링크들
- Saia-Burgess Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, CO, IP40
- Saia-Burgess Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, SPCO, IP67
- Saia-Burgess Plunger Micro Switch, Solder Terminal, SPDT, IP40
- Saia-Burgess Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT, IP67
- Saia-Burgess Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT, IP40
- Saia-Burgess Hinge Lever Micro Switch, Solder Terminal, 5A, 250 V ac, CO, IP40
- Saia-Burgess Hinge Lever Micro Switch, Solder Terminal, 10.1A, 250 V ac, CO, IP40
- Saia-Burgess Plunger Micro Switch, Tab Terminal, 10A, 250 V ac, SPST-NC, IP40