Zippy Roller Lever Snap Action Micro Switch, Solder Terminal, 16.1A, 250 V ac, 1 V dc, SPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
280-5040
제조사 부품 번호:
VA1-16L1-06D0-Z
제조업체:
Zippy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Zippy

Actuator Type

Roller Lever

Product Type

Snap Action Micro Switch

Terminal Type

Solder

Switch Contact Current

16.1A

Contact Configuration

SPDT

Operating Force

120g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V ac

Contact DC Voltage

1V dc

Standards/Approvals

UL, cUL, ENEC

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Length

27.8mm

Width

10.2mm

Series

VA1

COO (Country of Origin):
TW
The Zippy Microswitch has SPDT ( Single pole double throw ) circuit arrangement. It operates when switch is set to pushing distance from 60% to 90% of the specified OT value. It has applications in Vending machines, Copying machines, Water heaters, Gaming machines and Power tools.

Operating frequency is 10 to 30 operations per minute

Minimum 10000 operations service life

관련된 링크들